There are no models available for this part yet.
Overview of B32562J6155J000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32562J6155J000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32562J6155J000
|
Avnet Americas | FILM CAP MKT SILVER 1.5 F 5% 400VDC LS 15MM - Bulk (Alt: B32562J6155J000) Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1570 | Buy Now | |
DISTI #
B32562J6155J000
|
Avnet Americas | Film Capacitor, 1.5 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32562J6155J000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1570 | Buy Now | |
DISTI #
871-B32562J6155J000
|
Mouser Electronics | Film Capacitors FILM CAP MKT SILVER 1.5uF 5% 400Vdc LS 15mm RoHS: Compliant | 0 |
|
$0.9120 / $1.9500 | Order Now |