Part Details for B32562J8224K000 by TDK Epcos
Overview of B32562J8224K000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32562J8224K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32562J8224K000-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC 2DIP Min Qty: 1400 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6049 | Buy Now |
Part Details for B32562J8224K000
B32562J8224K000 CAD Models
B32562J8224K000 Part Data Attributes
|
B32562J8224K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32562J8224K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32562J8224K000
This table gives cross-reference parts and alternative options found for B32562J8224K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32562J8224K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4J032205B00KBSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4J032205B00KBSD |
MKS4PCM150.22/10/630VDCREEL16.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4PCM150.22/10/630VDCREEL16.5/360 |
MKS4PCM150.22/10/630VDCREEL18.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4PCM150.22/10/630VDCREEL18.5/360 |
MKS4J032204F00KBSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4J032204F00KBSD |
MKS4PCM150.22/10/630VDC | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4PCM150.22/10/630VDC |
MKS4J032204F00KDSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4J032204F00KDSD |
MKS4PCM22.50.22/10/630VDCREEL18.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4PCM22.50.22/10/630VDCREEL18.5/360 |
B32562-J8224-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32562J8224K000 vs B32562-J8224-K |
MKS4PCM22.50.22/10/630VDC | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4PCM22.50.22/10/630VDC |
MKS4PCM22.50.22/10/630VDCREEL16.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32562J8224K000 vs MKS4PCM22.50.22/10/630VDCREEL16.5/360 |