Part Details for B32563J6474J by TDK Corporation
Overview of B32563J6474J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32563J6474J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32563J6474J000
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, ± 5%, 400 V, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: B32563J6474J000) RoHS: Compliant Min Qty: 6640 Package Multiple: 6640 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6213 | Buy Now |
DISTI #
B32563J6474J000
|
Avnet Abacus | Film Capacitor, 0.47 uF, 200 V, � 5%, 400 V, Metallized PET, Radial Box - 2 Pin (Alt: B32563J6474J000) RoHS: Compliant Min Qty: 6640 Package Multiple: 6640 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |