Part Details for B32563J6474K000 by TDK Epcos
Overview of B32563J6474K000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32563J6474K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32563J6474K000-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC 2DIP Min Qty: 6640 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4081 | Buy Now |
Part Details for B32563J6474K000
B32563J6474K000 CAD Models
B32563J6474K000 Part Data Attributes
|
B32563J6474K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32563J6474K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32563J6474K000
This table gives cross-reference parts and alternative options found for B32563J6474K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32563J6474K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32512-J6474-K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J6474K000 vs B32512-J6474-K |
MKS4G034704F00KBSD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32563J6474K000 vs MKS4G034704F00KBSD |
B32512-J6474-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J6474K000 vs B32512-J6474-K289 |
B32512-J6474-K149 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32563J6474K000 vs B32512-J6474-K149 |
B32563-J6474-K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32563J6474K000 vs B32563-J6474-K |
B32563-J6474-K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J6474K000 vs B32563-J6474-K |
MKS4PCM22.50.47/10/400VDCREEL16.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32563J6474K000 vs MKS4PCM22.50.47/10/400VDCREEL16.5/360 |
B32562-J6474-K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J6474K000 vs B32562-J6474-K |
B32512-J6474-K149 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J6474K000 vs B32512-J6474-K149 |
MKS4PCM150.47/10/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32563J6474K000 vs MKS4PCM150.47/10/400VDCREEL18.5/360 |