-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6827
|
Newark | Cap, 33Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32564J1336K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$8.7200 / $12.4400 | Buy Now |
DISTI #
05J2943
|
Newark | Film Cap 33,000Uf 10% 100V Polyester Uncoated |Epcos B32564J1336K000 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 | Buy Now |
DISTI #
495-75589-ND
|
DigiKey | CAP FILM 33UF 10% 100VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6221 In Stock |
|
$7.4016 / $10.6600 | Buy Now |
DISTI #
3518956
|
element14 Asia-Pacific | CAP, 33UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 448 |
|
$7.7205 / $12.6095 | Buy Now |
DISTI #
3518956
|
Farnell | CAP, 33UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 448 |
|
$7.3766 / $12.5815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32564J1336K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32564J1336K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 19.8 mm | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |