Part Details for B32591C6103J008 by TDK Corporation
Overview of B32591C6103J008 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for B32591C6103J008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-B32591C6103J008
|
Sensible Micro Corporation | Cap Film 10000Pf 5% 400Vdc Rad RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 100 |
|
RFQ |
Part Details for B32591C6103J008
B32591C6103J008 CAD Models
B32591C6103J008 Part Data Attributes
|
B32591C6103J008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32591C6103J008
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | B32591 | |
Size Code | 5120 | |
Terminal Pitch | 10 mm | |
Width | 5 mm |