Datasheets
B32620A0332K000 by:

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3920, RADIAL LEADED

Part Details for B32620A0332K000 by TDK Corporation

Overview of B32620A0332K000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32620A0332K000

Part # Distributor Description Stock Price Buy
DISTI # B32620A0332K000
Avnet Americas FILM CAP MKP BOX 0.0033 F 10% 1000VDC LS 7.5MM - Bulk (Alt: B32620A0332K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.2481
$0.2481 Buy Now
DISTI # B32620A0332K000
Avnet Americas Film Capacitor, 3300 pF, 500 V, 1000 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin - Bulk (Alt: B32620A0332K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.2481
$0.2481 Buy Now
DISTI # 871-B32620A332K
Mouser Electronics Film Capacitors FILM CAP MKP BOX 0.0033uF 10% 1000Vdc LS 7.5mm RoHS: Compliant 0
  • 4,000 $0.1840
  • 8,000 $0.1720
  • 12,000 $0.1710
$0.1710 / $0.1840 Order Now
DISTI # B32620A0332K000
Avnet Abacus Film Capacitor, 3300 pF, 500 V, 1000 V, � 10%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620A0332K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for B32620A0332K000

B32620A0332K000 CAD Models

B32620A0332K000 Part Data Attributes

B32620A0332K000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32620A0332K000 TDK Corporation Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 3920, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description , 3920
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer TDK
Capacitance 0.0033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 10.5 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for B32620A0332K000

This table gives cross-reference parts and alternative options found for B32620A0332K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32620A0332K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFC233865332 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies B32620A0332K000 vs BFC233865332
BFC233861332 Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies B32620A0332K000 vs BFC233861332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32620A0332K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32620A0332K000 by TDK Corporation

  • Please alert me when B32620A0332K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B32620A0332K000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32620A0332K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B32620A0332K000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32620A0332K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32620A0332K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: