Part Details for B32620A0562J189 by TDK Corporation
Overview of B32620A0562J189 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A0562J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A0562J189
|
Avnet Americas | FILM CAP MKP BOX 0.0056 F 5% 1000VDC LS 7.5MM - Tape and Reel (Alt: B32620A0562J189) Min Qty: 4400 Package Multiple: 4400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3166 | Buy Now |
DISTI #
B32620A0562J189
|
Avnet Americas | FILM CAP 0,0056UF 5% 1KVPOLYPROP. BOXED - Tape and Reel (Alt: B32620A0562J189) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3166 | Buy Now |
DISTI #
871-B32620A562J189
|
Mouser Electronics | Film Capacitors 0.0056uF 1KV 5% RoHS: Compliant | 0 |
|
$0.2510 | Order Now |