Part Details for B32620A222K289 by TDK Corporation
Overview of B32620A222K289 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A222K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A0222K289
|
Avnet Americas | Cap Film 0.0022uF 1000VDC/500VAC PP 10% 10 X 4 X 8.5mm RDL 7.5mm Ammo Pack - Ammo Pack (Alt: B32620A0222K289) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2376 | Buy Now |