Part Details for B32620A3153K000 by TDK Corporation
Overview of B32620A3153K000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A3153K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32620A3153K000
|
Mouser Electronics | Film Capacitors FILM CAP MKP BOX 0.015 F 10% 250Vdc LS 7.5mm RoHS: Compliant | 0 |
|
$0.1620 / $0.1750 | Order Now |