Part Details for B32620A3333J by TDK Corporation
Overview of B32620A3333J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A3333J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A3333J000
|
Avnet Americas | Cap Film 0.033uF 250VDC/140VAC PP 5% 10 X 4 X 8.5mm RDL 7.5mm Bulk - Bulk (Alt: B32620A3333J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2602 | Buy Now |