B32620A5104K189
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B32620A5104K189 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32620A5104K189 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B32620A5104K189CT-ND
DigiKey CAP FILM 0.1UF 10% 160VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 10539
In Stock
  • 1 $0.8400
  • 10 $0.5860
  • 50 $0.4938
  • 100 $0.4021
  • 500 $0.3351
  • 1,400 $0.1959
  • 2,800 $0.1824
  • 4,200 $0.1756
  • 7,000 $0.1681
  • 9,800 $0.1636
  • 14,000 $0.1613
$0.1613 / $0.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,600 $0.2330
$0.2330 Buy Now
Quest Components   2238
  • 1 $1.2500
  • 321 $0.5000
  • 1,601 $0.4375
$0.4375 / $1.2500 Buy Now

CAD Models for B32620A5104K189 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32620A5104K189 by TDK Epcos

B32620A5104K189
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
, 3920
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10.5 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 Inch
Positive Tolerance
10%
Rated (AC) Voltage (URac)
90 V
Rated (DC) Voltage (URdc)
160 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. B32620A5104K189
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for B32620A5104K189

This table gives cross-reference parts and alternative options found for B32620A5104K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32620A5104K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75GD31004040K Film Capacitor, KEMET Corporation B32620A5104K189 vs 75GD31004040K
F461KJ104K160C Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation B32620A5104K189 vs F461KJ104K160C
75GD31005040K Film Capacitor, KEMET Corporation B32620A5104K189 vs 75GD31005040K
R75GD31005040K Film Capacitor, KEMET Corporation B32620A5104K189 vs R75GD31005040K
75GD3100JM40K Film Capacitor, KEMET Corporation B32620A5104K189 vs 75GD3100JM40K
75GD3100JH40K Film Capacitor, KEMET Corporation B32620A5104K189 vs 75GD3100JH40K
F461KJ104K160A Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation B32620A5104K189 vs F461KJ104K160A
F461KJ104K160L Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation B32620A5104K189 vs F461KJ104K160L
B32620A5104K289 Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3920, RADIAL LEADED TDK Corporation B32620A5104K189 vs B32620A5104K289
R75GD3100Z340K Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.1uF, 3920, KEMET Corporation B32620A5104K189 vs R75GD3100Z340K

Related Parts for B32620A5104K189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32620A5104K189 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32620A5104K189 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32620A5104K189 would you like to use for your alert(s)?
  • Please alert me when B32620A5104K189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32620A5104K189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32620A5104K189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32620A5104K189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32620A5104K189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32620A5104K189 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: