Part Details for B32620A5104M189 by TDK Epcos
Overview of B32620A5104M189 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A5104M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A5104M189-ND
|
DigiKey | CAP FILM 0.1UF 20% 160VDC RADIAL Min Qty: 5600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for B32620A5104M189
B32620A5104M189 CAD Models
B32620A5104M189 Part Data Attributes
|
B32620A5104M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A5104M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32620A5104M189
This table gives cross-reference parts and alternative options found for B32620A5104M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32620A5104M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP20W0.1UF+/-20%160V | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | B32620A5104M189 vs PP20W0.1UF+/-20%160V |
R75GD3100Z3A-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32620A5104M189 vs R75GD3100Z3A-M |
B32621A5104M289 | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32620A5104M189 vs B32621A5104M289 |
B32621A5104M000 | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32620A5104M189 vs B32621A5104M000 |
PP200.1UF+/-20%160V | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32620A5104M189 vs PP200.1UF+/-20%160V |
R75GD3100DQA-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32620A5104M189 vs R75GD3100DQA-M |
PP200.120160 | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, | EXXELIA Group | B32620A5104M189 vs PP200.120160 |
B32620A5104M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32620A5104M189 vs B32620A5104M000 |
B32621A5104M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32620A5104M189 vs B32621A5104M189 |
B32620A5104M289 | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32620A5104M189 vs B32620A5104M289 |