-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A0472K189
|
Avnet Americas | FILM CAP MKP BOX 0.0047 F 10% 1000VDC LS 10MM - Tape and Reel (Alt: B32621A0472K189) Min Qty: 6800 Package Multiple: 6800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3166 | Buy Now |
DISTI #
B32621A0472K189
|
Avnet Americas | Film Capacitor, 4700 pF, 500 V, 1000 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32621A0472K189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3166 | Buy Now |
DISTI #
871-B32621A472K189
|
Mouser Electronics | Film Capacitors 0.0047uF 1KV 10% RoHS: Compliant | 0 |
|
$0.2350 | Order Now |
DISTI #
B32621A0472K189
|
Avnet Abacus | Film Capacitor, 4700 pF, 500 V, 1000 V, � 10%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A0472K189) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32621A0472K189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32621A0472K189
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for B32621A0472K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A0472K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O114703C00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0472K189 vs MKP1O114703C00KJ00 |
MKP1O114703C00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0472K189 vs MKP1O114703C00KF00 |
MKP1O114703C00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0472K189 vs MKP1O114703C00KD00 |
MKP1O114703C00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0472K189 vs MKP1O114703C00KB00 |