-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A0682J289
|
Avnet Americas | FILM CAP MKP BOX 0.0068 F 5% 1000VDC LS 10MM - Ammo Pack (Alt: B32621A0682J289) Min Qty: 3320 Package Multiple: 3320 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3658 | Buy Now |
DISTI #
B32621A0682J289
|
Avnet Americas | Film Capacitor, 6800 pF, 500 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32621A0682J289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3658 | Buy Now |
DISTI #
871-B32621A682J289
|
Mouser Electronics | Film Capacitors 0.0068uF 1KV 5% RoHS: Compliant | 0 |
|
$0.2520 / $0.2630 | Order Now |
DISTI #
B32621A0682J289
|
Avnet Abacus | Film Capacitor, 6800 pF, 500 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A0682J289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32621A0682J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32621A0682J289
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32621A0682J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A0682J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O116803F00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0682J289 vs MKP1O116803F00JD00 |
B32621A0682J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32621A0682J289 vs B32621A0682J189 |
B32621A0682J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5120, RADIAL LEADED | TDK Corporation | B32621A0682J289 vs B32621A0682J189 |
B32621A0682J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32621A0682J289 vs B32621A0682J289 |
MKP1O116803F00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0682J289 vs MKP1O116803F00JJ00 |
MKP1O116803F00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0682J289 vs MKP1O116803F00JB00 |
MKP1O116803F00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0682J289 vs MKP1O116803F00JH00 |
MKP1O116803F00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0682J289 vs MKP1O116803F00JF00 |
B32621A0682J000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5120, RADIAL LEADED | TDK Corporation | B32621A0682J289 vs B32621A0682J000 |
MKP1O116803F00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A0682J289 vs MKP1O116803F00JI00 |