B32621A6222J000
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED

Overview of B32621A6222J000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for B32621A6222J000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32621A6222J000
Avnet Americas Film Capacitor, 2200 pF, 400 V, 630 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Bulk (Alt: B32621A6222J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.2251
$0.2251 Buy Now
DISTI # B32621A6222J
TTI Film Capacitors 0.0022uF 630volt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
  • 100 $0.2040
  • 500 $0.1680
  • 1,000 $0.1570
$0.1570 / $0.2040 Buy Now
DISTI # B32621A6222J000
Avnet Abacus Film Capacitor, 2200 pF, 400 V, 630 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A6222J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32621A6222J000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32621A6222J000 by TDK Corporation

B32621A6222J000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 5116
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
7 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. B32621A6222J000
    TDK Corporation
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED
    VS

Alternate Parts for B32621A6222J000

This table gives cross-reference parts and alternative options found for B32621A6222J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A6222J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32621A6222J289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32621A6222J000 vs B32621A6222J289
B32621A6222J000 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32621A6222J000 vs B32621A6222J000

Related Parts for B32621A6222J000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32621A6222J000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32621A6222J000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32621A6222J000 would you like to use for your alert(s)?
  • Please alert me when B32621A6222J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32621A6222J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32621A6222J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32621A6222J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32621A6222J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32621A6222J000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: