Part Details for B32621A6273K000 by TDK Corporation
Overview of B32621A6273K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32621A6273K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A6273K000
|
Avnet Americas | FILM CAP MKP BOX 0.027 F 10% 630VDC LS 10MM - Bulk (Alt: B32621A6273K000) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3536 | Buy Now |
DISTI #
B32621A6273K000
|
Avnet Americas | FILM CAP 0,0270UF 10% 630VPOLYPROP. BOXED - Bulk (Alt: B32621A6273K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3536 | Buy Now |
DISTI #
871-B32621A6273K
|
Mouser Electronics | Film Capacitors 0.027uF 630volt 10% RoHS: Compliant | 0 |
|
$0.2430 / $0.2540 | Order Now |