-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2260
|
Newark | Capacitor, Film, Pp, 0.033Uf, 630V, Rad, Dielectric Type:Metallized Pp Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 10%, Voltage(Ac):400V, Voltage(Dc):630V, Lead Spacing:10Mm Rohs Compliant: Yes |Epcos B32621A6333K289 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5090 / $0.9480 | Buy Now |
DISTI #
495-4901-1-ND
|
DigiKey | CAP FILM 0.033UF 10% 630VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10570 In Stock |
|
$0.2511 / $0.8700 | Buy Now |
|
Future Electronics | Film Capacitors 0.033uF 630volts 10% RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 680 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5000 / $0.5450 | Buy Now |
DISTI #
B32621A6333K289
|
TME | Capacitor: polypropylene, 33nF, 13x12x6mm, THT, ±10%, 10mm, 630VDC Min Qty: 680 | 0 |
|
$0.2540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32621A6333K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32621A6333K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32621A6333K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A6333K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J023303G00KH00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A6333K289 vs MKP1J023303G00KH00 |
MKP1J023303G00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A6333K289 vs MKP1J023303G00KJ00 |
MKP1J023303G00KB00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A6333K289 vs MKP1J023303G00KB00 |
MKP1J023303G00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A6333K289 vs MKP1J023303G00KD00 |