Part Details for B32621A682J289 by TDK Corporation
Overview of B32621A682J289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32621A682J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A0682J289
|
Avnet Americas | Film Capacitor, 6800 pF, 500 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32621A0682J289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3658 | Buy Now |
DISTI #
B32621A0682J289
|
Avnet Abacus | Film Capacitor, 6800 pF, 500 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A0682J289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |