Part Details for B32641B6273K by TDK Corporation
Overview of B32641B6273K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32641B6273K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32641B6273K
|
Mouser Electronics | Film Capacitors 0.027uF 630volts 10% LS=10mm RoHS: Compliant | 0 |
|
$0.1470 / $0.5900 | Order Now |