Part Details for B32642B0153J by TDK Epcos
Overview of B32642B0153J by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32642B0153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0750
|
Newark | Film Cap Mmkp Box 0.015µf 5% 1000Vdc Ls 15Mm/Bulk |Epcos B32642B0153J RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
DISTI #
495-7138-ND
|
DigiKey | CAP FILM 0.015UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15004 In Stock |
|
$0.2121 / $0.7200 | Buy Now |