-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32642B0333J000
|
Avnet Americas | Film Capacitor, 0.033 uF, 500 VAC, 1000 VDC, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32642B0333J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4681 | Buy Now |
DISTI #
B32642B0333J000
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 500 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32642B0333J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4681 | Buy Now |
DISTI #
B32642B0333J000
|
Avnet Americas | Film Capacitor, 0.033 uF, 500 VAC, 1000 VDC, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32642B0333J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4681 | Buy Now |
DISTI #
B32642B0333J000
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 500 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32642B0333J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4681 | Buy Now |
DISTI #
B32642B0333J000
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 500 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32642B0333J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32642B0333J
|
Avnet Asia | Film Capacitor, 0.033 uF, 500 VAC, 1000 VDC, ± 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: B32642B0333J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32642B0333J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32642B0333J000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |