Part Details for B32642B333J3 by TDK Corporation
Overview of B32642B333J3 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32642B333J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32642B0333J003
|
Avnet Americas | Cap Film 33nF 500VAC 1kVDC PP 5% Radial - Bulk (Alt: B32642B0333J003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3500 |
|
$0.2866 / $0.3037 | Buy Now |
DISTI #
B32642B0333J003
|
Avnet Americas | Cap Film 33nF 500VAC 1kVDC PP 5% Radial - Bulk (Alt: B32642B0333J003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3500 |
|
$0.2866 / $0.3037 | Buy Now |