Part Details for B32652A103-J189 by TDK Corporation
Overview of B32652A103-J189 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A103-J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A0103J189
|
Avnet Americas | Film Capacitor, 0.01 uF, 250 V, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: B32652A0103J189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3009 | Buy Now |