Part Details for B32652A154J289 by TDK Corporation
Overview of B32652A154J289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A154J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A0154J289
|
Avnet Americas | Cap Film 0.15uF 1000V PP 5% (18 X 11 X 18.5mm) Radial 15mm 100°C Ammo Pack - Ammo Pack (Alt: B32652A0154J289) RoHS: Compliant Min Qty: 2120 Package Multiple: 2120 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6275 | Buy Now |
DISTI #
B32652A154J289
|
TTI | Film Capacitors .15UF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 530 Package Multiple: 530 Container: Ammo Pack |
Americas - 2120 In Stock |
|
$0.5770 | Buy Now |