There are no models available for this part yet.
Overview of B32652A2102J by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32652A2102J by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32652A2102J000
|
Avnet Americas | Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32652A2102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3025 | Buy Now | |
DISTI #
B32652A2102J
|
TTI | Film Capacitors CORRECT MFG PN 871-B32652A2102J000 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 16850 In Stock |
|
$0.2100 / $0.4200 | Buy Now | |
DISTI #
B32652A2102J000
|
Avnet Abacus | Film Capacitor, 1000 pF, 700 V, 2000 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: B32652A2102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |