There are no models available for this part yet.
Overview of B32652A2681J000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32652A2681J000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32652A2681J000
|
Avnet Americas | FILM CAP MKP BOX 0.68NF 5% 2000VDC LS 15MM - Bulk (Alt: B32652A2681J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3221 | Buy Now | |
DISTI #
B32652A2681J000
|
Avnet Americas | Cap Film 680pF 2000V PP 5% Radial 15mm 100°C Bulk - Bulk (Alt: B32652A2681J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3221 | Buy Now | |
DISTI #
871-B32652A2681J
|
Mouser Electronics | Film Capacitors 0.0.068uF 2KV 5% RoHS: Compliant | 0 |
|
$0.2220 / $0.2390 | Order Now |