Part Details for B32652A3105K by TDK Epcos
Overview of B32652A3105K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A3105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Metalized Polypropylene Film Capacitor 250V 1uF 10% 11x18.5x18mm LS=15mm RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5250 / $0.5550 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1465 |
|
$0.2625 / $0.9375 | Buy Now |