Part Details for B32652A3274J000 by TDK Corporation
Overview of B32652A3274J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A3274J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A3274J000
|
Avnet Americas | FILM CAP MKP BOX 0.27 F 5% 250VDC LS 15MM - Bulk (Alt: B32652A3274J000) Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
B32652A3274J000
|
Avnet Americas | Cap Film 0.27uF 250V PP 5% Radial 15mm 100°C Bulk - Bulk (Alt: B32652A3274J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
871-B32652A3274J
|
Mouser Electronics | Film Capacitors 0.27uF 250volts 5% RoHS: Compliant | 0 |
|
$0.2010 / $0.2020 | Order Now |