Part Details for B32652A3334J by TDK Epcos
Overview of B32652A3334J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A3334J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32652 Series 250 V 0.33 uF ±5% LS=15 mm Wound Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2450 / $0.2950 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 3990 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 3192 |
|
$0.3125 / $1.2500 | Buy Now |