Part Details for B32652A3334K by TDK Epcos
Overview of B32652A3334K by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A3334K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32652 SERIES RADIAL 250V 0.33uF 10%TOL 18x12.5x7MM LS=15MM MET POLYPROPYLENE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2350 / $0.2550 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 412 |
|
$0.1969 / $0.5250 | Buy Now |
|
Quest Components | 800 |
|
$0.3760 / $0.9400 | Buy Now | |
|
Quest Components | 329 |
|
$0.2100 / $0.7000 | Buy Now |