Part Details for B32652A333J by TDK Epcos
Overview of B32652A333J by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A333J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32652 Series 1 kV 33 nF ±5 % SL=15 mm Wound Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2500 / $0.2700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 925 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1000V, 5% +TOL, 5% -TOL, 0.033UF, THROUGH HOLE MOUNT | 800 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1000V, 5% +TOL, 5% -TOL, 0.033UF, THROUGH HOLE MOUNT | 740 |
|
$0.2250 / $0.7500 | Buy Now |