Part Details for B32652A4684J by TDK Corporation
Overview of B32652A4684J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A4684J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A4684J000
|
Avnet Americas | Film Capacitor, 0.68 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32652A4684J000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 600 |
|
$0.4072 / $0.4314 | Buy Now |
DISTI #
B32652A4684J
|
TTI | Film Capacitors 0.68uF 400volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.4520 / $0.4610 | Buy Now |
DISTI #
B32652A4684J000
|
Avnet Americas | Film Capacitor, 0.68 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32652A4684J000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 600 |
|
$0.4072 / $0.4314 | Buy Now |
DISTI #
B32652A4684J000
|
Avnet Abacus | Film Capacitor, 0.68 uF, 200 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: B32652A4684J000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |