Part Details for B32652A6473J by TDK Epcos
Overview of B32652A6473J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A6473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32652 Series 630 V 47 nF ±5 % LS=15 mm Wound Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3550 / $0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
333 In Stock |
|
$0.3670 / $0.9290 | Buy Now |
DISTI #
B32652A6473J
|
TME | Capacitor: polypropylene, 47nF, 5x10.5x18mm, THT, ±5%, 15mm, 630VDC Min Qty: 1 | 42 |
|
$0.2120 / $0.7400 | Buy Now |