Part Details for B32652A683J by TDK Corporation
Overview of B32652A683J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A683J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A0683J000
|
Avnet Abacus | Film Capacitor, 0.068 uF, 250 V, 1000 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: B32652A0683J000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700306668
|
Chip1Stop | Cap Film 0.068uF 1000V PP 5% (18 X 8.5 X 14.5mm) Radial 15mm 100C Bulk RoHS: Compliant | 1 |
|
$0.2720 | Buy Now |