-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A0104K189
|
Avnet Americas | FILM CAP MKP BOX 0.1 F 10% 1000VDC LS 22.5MM - Tape and Reel (Alt: B32653A0104K189) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6861 | Buy Now |
DISTI #
B32653A0104K189
|
Avnet Americas | Film Capacitor, 0.1 uF, 250 V, 1000 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: B32653A0104K189) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6861 | Buy Now |
DISTI #
871-B32653A104K189
|
Mouser Electronics | Film Capacitors 0.1uF 1KV 10% RoHS: Compliant | 7565 |
|
$0.4760 / $1.3000 | Buy Now |
DISTI #
66051678
|
Verical | Cap Film 0.1uF 1000V PP 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 110°C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 500 |
|
$0.3954 / $0.4412 | Buy Now |
DISTI #
B32653A0104K189
|
Avnet Americas | FILM CAP MKP BOX 0.1 F 10% 1000VDC LS 22.5MM - Tape and Reel (Alt: B32653A0104K189) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6861 | Buy Now |
DISTI #
B32653A0104K189
|
Avnet Americas | Film Capacitor, 0.1 uF, 250 V, 1000 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: B32653A0104K189) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6861 | Buy Now |
DISTI #
B32653A0104K189
|
Avnet Abacus | Film Capacitor, 0.1 uF, 250 V, 1000 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: B32653A0104K189) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32653A0104K189
|
Avnet Asia | Film Capacitor, 0.1 uF, 250 V, 1000 V, ± 10%, Metallized PP, Radial Box - 2 Pin (Alt: B32653A0104K189) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32653A0104K189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32653A0104K189
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for B32653A0104K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32653A0104K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32653A0104K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32653A0104K189 vs B32653A0104K189 |
B32653A0104K000 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32653A0104K189 vs B32653A0104K000 |
B32653A0104K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32653A0104K189 vs B32653A0104K000 |