Part Details for B32653A2103J by TDK Corporation
Overview of B32653A2103J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A2103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32653A2103J
|
Mouser Electronics | Film Capacitors 0.01uF 2KV 5% RoHS: Compliant | 471 |
|
$0.5760 / $1.5700 | Buy Now |
DISTI #
B32653A2103J000
|
Avnet Abacus | Film Capacitor, 0.15 uF, 700 V, 2000 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32653A2103J000) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |