Part Details for B32653A2153J by TDK Epcos
Overview of B32653A2153J by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A2153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 510 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.7740 | Buy Now |
DISTI #
B32653A2153J
|
TME | Capacitor: polypropylene, 15nF, 11x20.5x26.5mm, THT, ±5%, 22.5mm Min Qty: 2040 | 0 |
|
$0.7600 | RFQ |