Part Details for B32653A2912J000 by TDK Corporation
Overview of B32653A2912J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A2912J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A2912J000
|
Avnet Americas | FILM CAP MKP BOX 9.1NF 5% 2000VDC LS 22.5MM - Bulk (Alt: B32653A2912J000) Min Qty: 2160 Package Multiple: 2160 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7970 | Buy Now |
DISTI #
B32653A2912J000
|
Avnet Americas | Cap Film 0.0091uF 2000V PP 5% Radial 22.5mm 100?C Bulk - Bulk (Alt: B32653A2912J000) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7970 | Buy Now |
DISTI #
871-B32653A2912J
|
Mouser Electronics | Film Capacitors 0.0091uF 2KV 5% RoHS: Compliant | 0 |
|
$0.5530 | Order Now |