Part Details for B32653A3434J000 by TDK Corporation
Overview of B32653A3434J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A3434J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A3434J000
|
Avnet Americas | FILM CAP MKP BOX 0.44 F 5% 250VDC LS 22.5MM - Bulk (Alt: B32653A3434J000) Min Qty: 2880 Package Multiple: 2880 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6175 | Buy Now |
DISTI #
B32653A3434J000
|
Avnet Americas | Cap Film 0.43uF 250V PP 5% Radial 22.5mm 100°C Bulk - Bulk (Alt: B32653A3434J000) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6175 | Buy Now |
DISTI #
871-B32653A3434J
|
Mouser Electronics | Film Capacitors 0.43 uF 250 VDC 5% RoHS: Compliant | 0 |
|
$0.4290 | Order Now |