Part Details for B32653A3684K by TDK Corporation
Overview of B32653A3684K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A3684K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A3684K000
|
Avnet Americas | Cap Film 0.68uF 250V PP 10% (26.5 X 8.5 X 16.5mm) Radial 22.5mm 100°C Bulk - Bulk (Alt: B32653A3684K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7123 | Buy Now |