-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A4105K000
|
Avnet Americas | Cap Film 1uF 400V PP 10% Dipped Radial 22.5mm 110°C Bulk - Bulk (Alt: B32653A4105K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9497 | Buy Now |
DISTI #
B32653A4105K000
|
Avnet Americas | Film Capacitor, 1 uF, 200 V, 400 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32653A4105K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9497 | Buy Now |
DISTI #
871-B32653A4105K
|
Mouser Electronics | Film Capacitors 1.0uF 400volts 10% RoHS: Compliant | 1057 |
|
$0.6540 / $1.6000 | Buy Now |
DISTI #
SMC-B32653A4105K000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1763 |
|
RFQ | |
DISTI #
B32653A4105K000
|
Avnet Abacus | Film Capacitor, 1 uF, 200 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: B32653A4105K000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32653A4105K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32653A4105K000
TDK Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |