-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2261
|
Newark | Capacitor, Film, Pp, 0.1Uf, 1.25Kv, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):500V, Voltage(Dc):1.25Kv, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Epcos B32653A7104K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9700 | Buy Now |
DISTI #
495-4115-ND
|
DigiKey | CAP FILM 0.1UF 10% 1.25KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21197 In Stock |
|
$0.6546 / $1.6000 | Buy Now |
DISTI #
B32653A7104K000
|
TME | Capacitor: polypropylene, 100nF, 26.5x20.5x11mm, THT, ±10%, 22.5mm Min Qty: 2040 | 0 |
|
$0.6130 | RFQ |
DISTI #
2525332
|
element14 Asia-Pacific | CAP, 0.1F, 1.25 KV, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$0.7750 / $1.8894 | Buy Now |
DISTI #
2525332
|
Farnell | CAP, 0.1F, 1.25 KV, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1 |
|
$0.7352 / $2.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32653A7104K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32653A7104K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |