-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3528
|
Newark | Capacitor, 47Nf 1250V, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Capacitor Dielectric Type:Polypropylene (Pp), Voltage Rating:1.25Kv, Capacitor Terminals:Radial Leaded, Lead Spacing:22.5Mm, Operating Temperature Range:-55°C To |Epcos B32653A7473J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1011 |
|
$0.7090 / $1.5900 | Buy Now |
DISTI #
495-75751-ND
|
DigiKey | CAP FILM 0.047UF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13838 In Stock |
|
$0.4971 / $1.3600 | Buy Now |
DISTI #
B32653A7473J000
|
TME | Capacitor: polypropylene, 47nF, 26.5x16.5x8.5mm, THT, ±5%, 22.5mm Min Qty: 510 | 0 |
|
$0.4820 | RFQ |
DISTI #
37D490
|
Bürklin Elektronik | MKP film capacitor, 47 nF, ±5 %, 1.25 kV (DC), PP, 22.5 mm, B32653A7473J000 Min Qty: 1 | 1580 |
|
$0.7058 / $1.7325 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
4004139
|
Farnell | CAPACITOR, 47NF 1250V RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1011 |
|
$0.5407 / $1.7358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32653A7473J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32653A7473J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |