-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32654A0224J189
|
Avnet Americas | FILM CAP MKP BOX 0.22 F 5% 1000VDC LS 27.5MM - Tape and Reel (Alt: B32654A0224J189) Min Qty: 1400 Package Multiple: 1400 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1681 | Buy Now |
DISTI #
B32654A0224J189
|
Avnet Americas | Film Capacitor, 0.22 uF, 250 V, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: B32654A0224J189) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1681 | Buy Now |
DISTI #
871-B32654A224J189
|
Mouser Electronics | Film Capacitors 0.22uF 1KV 5% RoHS: Compliant | 0 |
|
$0.8050 / $0.8110 | Order Now |
DISTI #
B32654A0224J189
|
Avnet Abacus | Film Capacitor, 0.22 uF, 250 V, 1000 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: B32654A0224J189) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32654A0224J189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32654A0224J189
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for B32654A0224J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32654A0224J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32654A0224J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32654A0224J189 vs B32654A0224J189 |
B32654A0224J000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32654A0224J189 vs B32654A0224J000 |