Part Details for B32654A4225J by TDK Epcos
Overview of B32654A4225J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32654A4225J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32654 Series 400 V 2.2 uF ±5 % LS=27.5 mm Wound Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Container: Bulk | 0Bulk |
|
$1.5100 | Buy Now |
DISTI #
B32654A4225J
|
TME | Capacitor: polypropylene, 2.2uF, 14x24.5x31.5mm, THT, ±5%, 27.5mm Min Qty: 1040 | 0 |
|
$1.4300 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant Container: Bulk | 8 |
|
RFQ |