-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7495
|
Newark | Film Capacitor, B32654 Series, 0.68 F, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Epcos B32654A6684J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6300 / $3.8700 | Buy Now |
DISTI #
495-6894-ND
|
DigiKey | CAP FILM 0.68UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
565 In Stock |
|
$0.8025 / $1.9600 | Buy Now |
DISTI #
37D417
|
Bürklin Elektronik | MKP film capacitor, 680 nF, ±5 %, 630 V (DC), PP, 27.5 mm, B32654A6684J000 Min Qty: 1 | 1685 |
|
$1.0159 / $1.7076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32654A6684J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32654A6684J000
TDK Epcos
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B32654A6684J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32654A6684J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560-J8472-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32654A6684J000 vs B32560-J8472-M189 |
B32529-C8472-J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32654A6684J000 vs B32529-C8472-J289 |
B32560-J8152-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32654A6684J000 vs B32560-J8152-M189 |
B32560-J8472-M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32654A6684J000 vs B32560-J8472-M289 |
B32529-C8472-J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32654A6684J000 vs B32529-C8472-J189 |
B32529-C8472-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32654A6684J000 vs B32529-C8472-M189 |
B32560-J8152-J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32654A6684J000 vs B32560-J8152-J289 |
B32529-C8472-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32654A6684J000 vs B32529-C8472-K289 |
B32529-C8152-K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32654A6684J000 vs B32529-C8152-K189 |
B32560-J8152-K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.0015 uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32654A6684J000 vs B32560-J8152-K289 |