-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656A7155J000
|
Avnet Americas | FILM CAP MKP BOX 1.5 F 5% 1250VDC LS 37.5MM - Bulk (Alt: B32656A7155J000) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6834 | Buy Now |
DISTI #
B32656A7155J000
|
Avnet Americas | FILM CAP 1,5UF 5% 1250V MKP BOXED - Bulk (Alt: B32656A7155J000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6834 | Buy Now |
DISTI #
871-B32656A7155J000
|
Mouser Electronics | Film Capacitors FILM CAP MKP BOX 1.5uF 5% 1250Vdc LS 37.5mm RoHS: Compliant | 0 |
|
$11.5700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32656A7155J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656A7155J000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |