Part Details for B32656S0105K563 by TDK Corporation
Overview of B32656S0105K563 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B32656S0105K563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S0105K563
|
Avnet Americas | FILM CAP MKP SNUBBER 1 F 10% 1000VDC - Bulk (Alt: B32656S0105K563) Min Qty: 104 Package Multiple: 104 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7198 | Buy Now |
DISTI #
B32656S0105K563
|
Avnet Americas | Power Film Capacitor, 1 uF, 480 V, 1000 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S0105K563) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7198 | Buy Now |
DISTI #
871-B32656S0105K563
|
Mouser Electronics | Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T3 RoHS: Compliant | 8 |
|
$6.6900 / $9.6500 | Buy Now |
DISTI #
B32656S0105K563
|
Avnet Abacus | Power Film Capacitor, 1 uF, 480 V, 1000 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S0105K563) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32656S0105K563
B32656S0105K563 CAD Models
B32656S0105K563 Part Data Attributes
|
B32656S0105K563
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S0105K563
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 20 mm |