There are no models available for this part yet.
Overview of B32656S0155K563 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B32656S0155K563 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32656S0155K563
|
Avnet Americas | FILM CAP MKP SNUBBER 1.5 F 10% 1000VDC - Bulk (Alt: B32656S0155K563) Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8797 | Buy Now | |
DISTI #
B32656S0155K563
|
Avnet Americas | Power Film Capacitor, 1.5 uF, 480 V, 1000 V, ? 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S0155K563) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8797 | Buy Now | |
DISTI #
871-B32656S0155K563
|
Mouser Electronics | Film Capacitors 1.5uF 1000volts 10% ESR 5.0mOhms Term=T3 RoHS: Compliant | 0 |
|
$8.3400 / $8.4800 | Order Now |
CAD Models for B32656S0155K563 by TDK Corporation
Part Data Attributes for B32656S0155K563 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45 mm
|
JESD-609 Code
|
e3
|
Length
|
42 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
480 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200, IEC60384-16
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
LUG
|
Width
|
30 mm
|
Alternate Parts for B32656S0155K563
This table gives cross-reference parts and alternative options found for B32656S0155K563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S0155K563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S0155K566 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S0155K563 vs B32656S0155K566 |
B32656S0155K577 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, | TDK Corporation | B32656S0155K563 vs B32656S0155K577 |